Analog Devices TMP01ESZ, Temperature Sensor, -55 → +125 °C, ±1%, 8-Pin, SOIC
- RS stock no.:
- 209-6156
- Mfr. Part No.:
- TMP01ESZ
- Manufacturer:
- Analog Devices
View this category
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Tube of 98)
R 288.804
(exc. VAT)
R 332.125
(inc. VAT)
units | Per unit | Per Tube* |
98 - 98 | R 288.804 | R 28,302.792 |
196 - 196 | R 281.584 | R 27,595.232 |
294 - 490 | R 273.136 | R 26,767.328 |
588 - 980 | R 262.211 | R 25,696.678 |
1078 + | R 251.722 | R 24,668.756 |
*price indicative |
- RS stock no.:
- 209-6156
- Mfr. Part No.:
- TMP01ESZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
TMP01 Temperature Sensor/Controllers
Specification
Attribute | Value |
Sensor Function | Temperature |
Output Type | Voltage |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Pin Count | 8 |
Operating Temperature Range | -55 → +125 °C |
Package Type | SOIC |
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Tube of 98)
R 288.804
(exc. VAT)
R 332.125
(inc. VAT)
units | Per unit | Per Tube* |
98 - 98 | R 288.804 | R 28,302.792 |
196 - 196 | R 281.584 | R 27,595.232 |
294 - 490 | R 273.136 | R 26,767.328 |
588 - 980 | R 262.211 | R 25,696.678 |
1078 + | R 251.722 | R 24,668.756 |
*price indicative |