Analog Devices TMP36GRTZ-REEL7, Temperature Sensor, -40 to +125 °C, ±3°C Voltage, 5-Pin, SOT-23
- RS stock no.:
- 160-3366
- Mfr. Part No.:
- TMP36GRTZ-REEL7
- Manufacturer:
- Analog Devices
Image representative of range
View this category
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (On a Reel of 3000)
R 22.93
(exc. VAT)
R 26.37
(inc. VAT)
units | Per unit | Per Reel* |
3000 + | R 22.93 | R 68,790.00 |
*price indicative |
- RS stock no.:
- 160-3366
- Mfr. Part No.:
- TMP36GRTZ-REEL7
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TMP35/36/37 Temperature Sensors
Specification
Attribute | Value |
Sensor Function | Temperature |
Output Type | Emitter Follower |
Interface Type | Voltage |
Accuracy | ±3°C |
Mounting Type | Surface Mount |
Pin Count | 5 |
Operating Temperature Range | -40 to +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOT-23 |
Length | 3mm |
Height | 1.3mm |
Width | 1.7mm |
Sensor Gain | 10mV/°C |
Dimensions | 3 x 1.7 x 1.3mm |