Brady Tape Dispenser for 152.4 mm Width Tape

Subtotal (1 unit)*

R 8 931,12

(exc. VAT)

R 10 270,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 8,931.12

*price indicative

RS stock no.:
792-227
Mfr. Part No.:
178687
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Tape Dispenser

Product Type

Tape Dispenser

For Use With

Floor Marking Tapes

Tape Width

152.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Brady Floor tape applicator is designed to simplify the floor marking process, enabling users to lay straight lines efficiently and comfortably, making it Ideal for various marking applications.

Patent-pending integrated rewinder allows effortless tape loading and collection of spent tape liner

Stable, three-wheel design enhances storage ease and operation stability

Built-in compartment provides convenient access to scissors and utility knives

Tape compatibility accommodates various tape widths, ensuring versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy