Leitz Tape Dispenser for 19.00 mm Width Tape

Subtotal (1 unit)*

R 406,84

(exc. VAT)

R 467,87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 33 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 406.84

*price indicative

RS stock no.:
652-395
Mfr. Part No.:
53640095
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Sub Type

Tape Dispenser

Product Type

Tape Dispenser

For Use With

Tape

Tape Width

19.00mm

Exempt

COO (Country of Origin):
CN
The Leitz tape dispenser is a robust and thoughtfully designed tool that enhances your workspace with both functionality and style. Crafted for convenient one-handed operation, this premium quality tape dispenser ensures effortless tape dispensing without compromising on stability. Finished in an elegant dual colour scheme of black and anthracite, it embodies minimalist design while making a bold statement about your personal style. This tape dispenser not only complements your office decor but also showcases durability, featuring a super-sharp blade that provides smooth, precise cutting. Additionally, it comes equipped with a roll of self-adhesive tape, ensuring you're ready to tackle organisation tasks right out of the box.

Designed for convenient single-hand usage with a stable, heavy base

Stylish dual colour scheme of black and anthracite adds sophistication to your desk

Super-sharp blade allows for effortless and smooth cutting

Compatible with tape rolls up to 19 mm x 33 m, catering to various tasks

Quick and easy roll changes ensure minimal downtime when replacing tape

Comes supplied with a roll of self-adhesive tape for immediate use

Ideal for both home and office settings, enhancing productivity and style

Lightweight at 760 g, yet sturdy enough to remain in place during use

Packing unit includes four dispensers, suitable for group purchases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy