MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

KYOCERA AVX 100nF Electrolytic Tantalum Capacitor 35V dc, TAP Series

RS stock no.:
887-3187
Mfr. Part No.:
TAP104K035SCS
Manufacturer:
AVX
AVX

Available to back order for despatch 2022/01/05. Please allow 4 to 6 working days for delivery to South Africa
Add to Basket
units

Not Available for premium delivery

Added

Price (Excl VAT) Each (In a Pack of 100)

R 4.44

(exc. VAT)

R 5.11

(inc. VAT)

unitsPer unitPer Pack*
100 +R 4.44R 444.00
*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

KYOCERA AVX 100nF Tantalum Capacitor 35V dc, TAP Series
RS stock no.
134-9748

Price (Excl VAT) Each (In a Bag of 25)

R 15.026

(exc. VAT)

R 17.28

(inc. VAT)

RS stock no.:
887-3187
Mfr. Part No.:
TAP104K035SCS
Manufacturer:
AVX
COO (Country of Origin):
SV

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
SV

Product Details

TAP Series





Specification

AttributeValue
TechnologyElectrolytic
Capacitance100nF
Voltage35V dc
Package/CaseA
Equivalent Series Resistance26Ω
Lead Pitch2.5mm
Tolerance±10%
Height7mm
Dimensions4.5 (Dia.) x 7mm
SeriesTAP
Electrolyte TypeSolid
Maximum Operating Temperature+125°C
Lead Diameter0.5mm
Dissipation Factor4%
Tolerance Plus+10%
Leakage Current0.5 μA
Dielectric Material FamilyTantalum
Diameter4.5mm
Terminal TypeRadial
Minimum Operating Temperature-55°C
Surge Voltage28 V @ ≤+125 °C, 46 V @ ≤+85 °C
Tolerance Minus-10%
Available to back order for despatch 2022/01/05. Please allow 4 to 6 working days for delivery to South Africa
Add to Basket
units

Not Available for premium delivery

Added

Price (Excl VAT) Each (In a Pack of 100)

R 4.44

(exc. VAT)

R 5.11

(inc. VAT)

unitsPer unitPer Pack*
100 +R 4.44R 444.00
*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

KYOCERA AVX 100nF Tantalum Capacitor 35V dc, TAP Series
RS stock no.
134-9748

Price (Excl VAT) Each (In a Bag of 25)

R 15.026

(exc. VAT)

R 17.28

(inc. VAT)