- RS stock no.:
- 164-0731
- Mfr. Part No.:
- 1825967-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 164-0731
- Mfr. Part No.:
- 1825967-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
Up to 1 Million operations
Actuation force of 1.6N to 2.5N
Small PCB footprint
Low profile
0.25 Actuation travel
Actuation force of 1.6N to 2.5N
Small PCB footprint
Low profile
0.25 Actuation travel
Applications:
Keyboards
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV
Tactile
Specification
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 3.9mm |
Actuator Type | Button |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Contact Current Rating | 50 mA @ 24 V dc |
Voltage Rating | 24V dc |
Operating Force | 1.57 N |
Operating Temperature Range | -35 → +85°C |
Minimum Operating Temperature | -35°C |
Contact Material | Copper Alloy, Silver |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Operations |
- RS stock no.:
- 164-0731
- Mfr. Part No.:
- 1825967-2
- Manufacturer:
- TE Connectivity