SAM Oil And Other Liquids Syringe Syringe

Subtotal (1 unit)*

R 1 685,57

(exc. VAT)

R 1 938,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,685.57

*price indicative

RS stock no.:
667-220
Mfr. Part No.:
680-7
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Syringe

Kit Contents

Syringe

For Use With

Oil And Other Liquids

Exempt

COO (Country of Origin):
TW
The SAM Transfer syringe is designed specifically for the efficient removal and filling of oil and other liquids, particularly in hard-to-reach areas. Its translucent body allows for easy inspection of the contents, ensuring that you can monitor the fluids being used. Constructed from lightweight plastic, this syringe is both manageable and practical, featuring a thrust tube on the cover that enhances user control. With a substantial capacity of 1.5 litres, this syringe is the perfect companion for automotive enthusiasts and professionals alike, facilitating fluid transfer with ease and precision.

Translucent body provides clear visibility of the fluids and oils inside

Lightweight plastic design ensures ease of handling during use

Thrust tube on the cover enhances precision when transferring liquids

Capacious 1.5 litre capacity accommodates larger volumes reducing the need for frequent refills

Ideal for accessing hard to reach places making it highly versatile for various applications

Designed specifically for automotive use ensuring practicality in engine maintenance

Conveniently classified as a consumable designed to meet routine fluid transfer needs efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy