Mean Well 120W Medical Open Frame AC-DC Power Supply - MPS-120, MPD-120, MPT-120, MPQ-120 Series
A range of single output, dual output, triple output and quad output 120W open frame AC-DC switch mode power supplies with universal AC input and medical approval to UL60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.
Universal AC input Medical approval UL60601-1 Convection cooled High efficiency of up to 82% Low leakage current of <180μA Short circuit, overload and over voltage protection Fixed switching frequency at 45 KHz 100% full load burn-in test Power good and fail signal output Built in EMI filter EMC compliance to EN55011 (CISPR11) Class B, EN55022, Class B Harmonic current compliance to EN61000-3-2,-3
Note
MTBF to MIL-HDBK-217F (25°C) With 25CFM forced air cooling derate power above 50°C. For convection cooling please refer to derating graph on datasheet For suitable AC input connector mating housing see stock number 670-5174 For suitable DC output connector mating housing see stock number 679-5101 For suitable mating input and output terminals see stock number 670-5234 For suitable connector kit see stock number 764-7126