ABB Terminal Shroud, 1SF Series

Image representative of range

Subtotal (1 unit)*

R 921,38

(exc. VAT)

R 1 059,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 921.38

*price indicative

RS stock no.:
722-010
Mfr. Part No.:
1SFN124203R2000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Terminal Shroud

Series

1SF

COO (Country of Origin):
SE
The ABB Terminal Shroud is expertly designed to enhance the functionality and safety of Terminal connections in low-voltage applications. This product is Ideal for use with AF116 and AF140 Terminals, providing a reliable shield that helps to prevent accidental contact with live components. Constructed with meticulous attention to detail, it serves as a protective cover that not only secures the Terminals but also contributes to optimal performance and compliance with safety standards. Its Compact dimensions ensure easy installation, making it a practical choice for both new installations and upgrades.

Designed for compatibility with AF116 and AF140 Terminal types, ensuring versatile application

Constructed from materials compliant with RoHS and REACH regulations for environmental safety

Features screw terminals for secure and dependable connections to electrical systems

Compact design with net dimensions of 121 mm width, 74.5 mm depth, and 78.6 mm height for space-efficient installations

Includes certifications like cUL and CE, affirming quality and compliance with international standards

Robustly packaged in a single unit bag, ensuring protection during transport and storage

A low net weight of 0.09 kg facilitates effortless handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy