- RS stock no.:
- 182-6720
- Mfr. Part No.:
- ERA3AEB1272V
- Manufacturer:
- Panasonic
- RS stock no.:
- 182-6720
- Mfr. Part No.:
- ERA3AEB1272V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 5kΩ → 27kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Specification
Attribute | Value |
---|---|
Resistance | 12700Ω |
Technology | Metal Film |
Tolerance | ±0.1% |
Power Rating | 0.1W |