- RS stock no.:
- 169-1056
- Mfr. Part No.:
- ERJ3RBD6801V
- Manufacturer:
- Panasonic
Discontinued product
- RS stock no.:
- 169-1056
- Mfr. Part No.:
- ERJ3RBD6801V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0603 Format Resistor, ERJ3R Series - 0.5%
Panasonic ERJ 3R 0603 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Specification
Attribute | Value |
---|---|
Resistance | 6.8kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.5% |
Power Rating | 0.1W |
Temperature Coefficient | ±50ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS stock no.:
- 169-1056
- Mfr. Part No.:
- ERJ3RBD6801V
- Manufacturer:
- Panasonic