SMC 10mm Bellows Silicon Rubber Vaccum Pad ZPT10BS-A5

  • RS stock no. 827-8810
  • Mfr. Part No. ZPT10BS-A5
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): JP
Product Details

SMC Flat and Bellow Suction Cups

These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available

3 Stem types:

-Standard Stem

-Stem with buffer spring to allow objects of differing height to be picked up

-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)

2 Pad materials:

- NBR Rubber

- Silicone (for non-marking applications)

3 Pad styles:

- Flat

- Deep (for curved objects)

- Bellows (absorbs misalignment

What are the benefits of flat bellow Suction cups?

Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.

Note

Lifting Capacity quoted theoretically at 0.65 bar

Specification
Attribute Value
Manufacturer Series ZPT
Pad Type Bellows
Pad Diameter 10mm
Pad Material Silicon Rubber
Vacuum Entry Direction Vertical
Connection Type Male Thread
Threaded Connection Size M5 x 0.8
Discontinued product