- RS stock no.:
- 194-859
- Mfr. Part No.:
- CY62128ELL-45SXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS stock no.:
- 194-859
- Mfr. Part No.:
- CY62128ELL-45SXI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Asynchronous Static RAM Memory, Cypress Semiconductor
SRAM (Static Random Access Memory)
Specification
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128K words x 8 bit |
Number of Words | 128K |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 45ns |
Address Bus Width | 17bit |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 32 |
Dimensions | 20.75 x 11.43 x 2.82mm |
Height | 2.82mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 11.43mm |
Length | 20.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 194-859
- Mfr. Part No.:
- CY62128ELL-45SXI
- Manufacturer:
- Cypress Semiconductor