Ganter Technopolymer Ball & Spring Plunger, 7 mm Long

Image representative of range

Subtotal (1 bag of 10 units)*

R 326,13

(exc. VAT)

R 375,05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 326.13R 32.613

*price indicative

RS stock no.:
776-778
Mfr. Part No.:
GN.32122
Manufacturer:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Product Type

Ball & Spring Plunger

Sub Type

Ball Spring Plunger

Body Material

Technopolymer

Length

7mm

Ball Diameter

5mm

Standards/Approvals

INOX Stainless steel, RoHS

COO (Country of Origin):
DE
The Elesa Spring Plungers MADE of Stainless Steel or Brass or Plastic, Press-On Type, with Ball. They are used as detents as well as for push-on and push-off applications and ejectors.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy