Ganter Steel M6 Ball & Spring Plunger, 14 mm Long
- RS stock no.:
- 776-774
- Mfr. Part No.:
- GN.33121
- Manufacturer:
- Ganter
Image representative of range
Subtotal (1 bag of 10 units)*
R 405,34
(exc. VAT)
R 466,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 405.34 | R 40.534 |
*price indicative
- RS stock no.:
- 776-774
- Mfr. Part No.:
- GN.33121
- Manufacturer:
- Ganter
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Ball & Spring Plunger | |
| Sub Type | Ball Spring Plunger | |
| Body Material | Steel | |
| Thread Size | M6 | |
| Length | 14mm | |
| Ball Diameter | 3.5mm | |
| Standards/Approvals | RoHS, INOX Stainless steel | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Ball & Spring Plunger | ||
Sub Type Ball Spring Plunger | ||
Body Material Steel | ||
Thread Size M6 | ||
Length 14mm | ||
Ball Diameter 3.5mm | ||
Standards/Approvals RoHS, INOX Stainless steel | ||
- COO (Country of Origin):
- DE
The Elesa Spring Plungers MADE of Steel or Stainless Steel, with Ball or with Slot.
AISI certified
RoHS compliant
Related links
- Ganter Steel M6 Ball & Spring Plunger, 14 mm Long
- Ganter Stainless Steel M6 Ball & Spring Plunger, 14 mm Long
- Ganter Stainless Steel M6 Plunger, 14 mm Long
- Ganter Steel M8 Ball & Spring Plunger, 16 mm Long
- Ganter Stainless Steel M5 Plunger, 14 mm Long
- Ganter Technopolymer Ball & Spring Plunger, 6 mm Long
- Ganter Stainless Steel Ball & Spring Plunger, 7 mm Long
- Ganter Technopolymer Ball & Spring Plunger, 7 mm Long
