RS PRO M16 Index Plunger, 102.5 mm Long

Subtotal (1 set)*

R 1 692,17

(exc. VAT)

R 1 946,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +R 1,692.17

*price indicative

RS stock no.:
761-223
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Index Plunger

Thread Size

M16

Length

102.5mm

Thread Standard

Metric

Finish

Stainless Steel

Material

Stainless Steel

Shape

Cylindrical

COO (Country of Origin):
CN
The RS Pro Index plunger offers a robust solution for engaging and disengaging mechanisms, designed for precision positioning and clamping in various applications.

Constructed from Durable stainless steel for corrosion resistance

Lever can be rotated 90 degrees for easy engagement or disengagement

Features a dependable rest position for secure action

Ideal for adjustable elements and positioning workpieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy