Stanley 1.8 m Box Section Level
- RS stock no.:
- 562-059
- Mfr. Part No.:
- 1-43-572
- Manufacturer:
- Stanley
Image representative of range
Subtotal (1 unit)*
R 1 930,85
(exc. VAT)
R 2 220,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 19 October 2026
- Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,930.85 |
*price indicative
- RS stock no.:
- 562-059
- Mfr. Part No.:
- 1-43-572
- Manufacturer:
- Stanley
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Box Section Level | |
| Level Type | Box | |
| Length | 1.8m | |
| Frame Material | Aluminium | |
| Number of Vials | 3 | |
| Accuracy | 0.5 | |
| Waterproof | Yes | |
| Vial Type | Vertical and Horizontal | |
| Width | 1.8m | |
| Height | 67mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Box Section Level | ||
Level Type Box | ||
Length 1.8m | ||
Frame Material Aluminium | ||
Number of Vials 3 | ||
Accuracy 0.5 | ||
Waterproof Yes | ||
Vial Type Vertical and Horizontal | ||
Width 1.8m | ||
Height 67mm | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- TH
The DeWALT BoxBeam Level is built for superior visibility and durability, featuring one horizontal and two vertical vials for accurate readings. It is 6–9mm wider and 6mm taller than most levels in its class, offering enhanced stability and ease of use on the job.
1 horizontal vial
2 vertical vial
6-9mm wider than other levels in its class
6mm taller than most competitors
Accuracy +/- 0,5mm/m
Heaviest in its class giving ultimate strength
Large vial with bridged dual view inch centre vial
