- RS stock no.:
- 215-4558
- Mfr. Part No.:
- PCMF 101217 E
- Manufacturer:
- SKF
Discontinued product
- RS stock no.:
- 215-4558
- Mfr. Part No.:
- PCMF 101217 E
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The SKF bushing has operating temperature -200 to 250°C. Material of bushing is PTFE composite.
Basic dynamic load rating- radial direction 12 kN
Basic static load rating- radial direction 37.5 kN
Specific dynamic load factor 80 N/mm
Specific static load factor 250 N/mm
Factor depending on material and bearing type 480
Permissible sliding velocity m
Basic static load rating- radial direction 37.5 kN
Specific dynamic load factor 80 N/mm
Specific static load factor 250 N/mm
Factor depending on material and bearing type 480
Permissible sliding velocity m
Specification
Attribute | Value |
---|---|
Bore Size | 10mm |
Outside Diameter | 12mm |
Static Radial Load Rating | 37.5kN |