SMC Solenoid Valve VX3334A-03F-JDR1, 3 port , Common, 230 V ac, 3/8in

  • RS stock no. 168-216
  • Mfr. Part No. VX3334A-03F-JDR1
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

VX3 Direct Acting Three Port Solenoid Valve

The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.

DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals

Specification
Attribute Value
Supply Voltage 230 V ac
Number of Ports 3
Operation Direct
Connection 3/8 in G Female
Connection Size 3/8in
Default Valve Position Common
Suitable Applications Steam
Type 3/2
Orifice Diameter 3mm
Body Material Brass
Maximum Working Pressure 1 MPa
Operating Temperature Range -20 → +60 °C
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
Connection Gender Female
Series VX33
Thread Standard or Connection Type G
Discontinued product