ABB Interlock Switch, Power to Lock, Power to Unlock, 24V dc, Actuator Included, Knox
- RS stock no.:
- 918-1293
- Mfr. Part No.:
- 2TLA020105R5900
- Manufacturer:
- ABB
View this category
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.








- RS stock no.:
- 918-1293
- Mfr. Part No.:
- 2TLA020105R5900
- Manufacturer:
- ABB
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specification
Attribute | Value |
Power to Lock / Unlock | Power to Lock, Power to Unlock |
Supply Voltage | 24V dc |
Actuator Included | Yes |
Range | Knox |
Actuator Type | Handle |
Conduit Entry | M12 |
Housing Material | Stainless Steel |
IP Rating | IP65 |
Maximum DC Voltage | 24V |
Depth | 250mm |
Width | 212mm |
Length | 151mm |
Standards Met | CE, EN 1088+A2:2008, EN 60204-1:2006+A1:2009, EN 61000-6-2:2005, EN 61000-6-4:2007, EN 954-1:1996/EN ISO 13849-1:2008, EN ISO 12100-1:2003+A1:2009, EN ISO 12100-2:2003+A1:2009 |
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.







