- RS stock no.:
- 875-5433
- Mfr. Part No.:
- D550
- Manufacturer:
- Weller
Discontinued product
- RS stock no.:
- 875-5433
- Mfr. Part No.:
- D550
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- MX
Product Details
D550 Soldering Gun
Professional heavy-duty gun
Dual-heat wattage gun
Fingertip trigger selects high (1st trigger position) or low output (2nd trigger position)
Fingertip trigger selects high (1st trigger position)
Or low output (2nd trigger position)
Heavy gauge, high efficiency, tin-plated copper tip
Twin lights illuminate work
2-wire cord
UL and cUL listed
Dual-heat wattage gun
Fingertip trigger selects high (1st trigger position) or low output (2nd trigger position)
Fingertip trigger selects high (1st trigger position)
Or low output (2nd trigger position)
Heavy gauge, high efficiency, tin-plated copper tip
Twin lights illuminate work
2-wire cord
UL and cUL listed
Mains Lead - Weller
Specification
Attribute | Value |
---|---|
Model Number | D550 |
Power Type | Electric |
Type | Soldering Gun |
Wattage | 200 W, 260W |
Input Voltage | 120V |
Plug Type | Type A - America/Japan |
Tip Series | 7250W |
For Use With | Professional Use |
Series | D5 |
Soldering Tip Temperature | +593°C |