Subtotal (1 unit)*
R 985,75
(exc. VAT)
R 1 133,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 60 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 07 December 2026
- Plus 149 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 985.75 |
*price indicative
- RS stock no.:
- 316-054
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Soldering Arm Stand, 4 Adjustable Arms
The RS PRO Soldering Arm Stand is a versatile accessory designed to enhance precision and efficiency in soldering tasks. Ideal for electronics work, this stand provides a stable platform with flexible arms that allow for hands-free operation, making it perfect for soldering, desoldering, and various crafts.
Features and Benefits
Steel Base: Provides a sturdy foundation with a size of 230 x 150 mm, ensuring stability during use
4 pcs Flexible Arm: The third hand tool includes 4 magnetic flexible arms that can move freely on the steel plate base, facilitating easy operation
360 Degree Arm Rotation: Each arm can rotate 360 degrees, allowing you to grip your work securely and freeing up your hands for increased efficiency
Varied Arm Lengths: Includes two 310 mm arms and two 150 mm arms, offering flexibility and adaptability for different tasks
Applications
Electronics work
Soldering and desoldering
Crafts and painting
Figures and model making
Electronics repair
Inspection tasks
Additional Information
For use with PCB boards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Soldering Accessory
- RS PRO Soldering Accessory Soldering Tweezers, for use with Soldering Wire
- RS PRO Soldering Accessory Soldering Tinner
- RS PRO Soldering Accessory Charger
- RS PRO Soldering Accessory Soldering Tweezers, for use with Soldering Iron Accesorry
- RS PRO Soldering Accessory Soldering Iron Stand Electronics
- RS PRO Soldering Accessory Soldering Iron Pre Heating Plate, for use with PCB
- RS PRO Soldering Accessory Charger, for use with 30 W Cordless Iron
