- RS stock no.:
- 203-9372
- Mfr. Part No.:
- DGSL-25-150-Y3A
- Manufacturer:
- Festo
On back order for despatch 2024/04/30
Price (Excl VAT) Each
R 31,550.69
(exc. VAT)
R 36,283.29
(inc. VAT)
units | Per unit |
1 + | R 31,550.69 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 203-9372
- Mfr. Part No.:
- DGSL-25-150-Y3A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a hydraulic shock absorbers on both sides for position sensing, This also features highly accurate, durable ball-cage guide and very high repetition accuracy. The actuator adjustable end position range/front length 111 mm and rear length 51.5 mm.
Piston diameter = 32 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specification
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 30mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 544053 |