- RS stock no.:
- 203-9362
- Mfr. Part No.:
- DGSL-25-50-PA
- Manufacturer:
- Festo
On back order for despatch 2024/04/30
Price (Excl VAT) Each
R 17,880.60
(exc. VAT)
R 20,562.69
(inc. VAT)
units | Per unit |
1 + | R 17,880.60 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 203-9362
- Mfr. Part No.:
- DGSL-25-50-PA
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 55 mm and rear length 49 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 32 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specification
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 30mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 544034 |