- RS stock no.:
- 203-9306
- Mfr. Part No.:
- DGSL-12-20-EA
- Manufacturer:
- Festo
On back order for despatch 2024/05/22
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 12 795,35
(exc. VAT)
R 14 714,65
(inc. VAT)
Units | Per unit |
1 + | R 12 795,35 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 203-9306
- Mfr. Part No.:
- DGSL-12-20-EA
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL mini slide double-acting actuator has a elastic cushioning without metal end position at both ends via proximity sensor. The actuator adjustable end position range/front length 9 mm and rear length 5.5 mm.
Piston diameter = 16 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specification
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 16mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 570180 |