- RS stock no.:
- 202-1995
- Mfr. Part No.:
- DGST-12-50-PA
- Manufacturer:
- Festo
- RS stock no.:
- 202-1995
- Mfr. Part No.:
- DGST-12-50-PA
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series double-acting mini slide actuator has a elastic cushioning at both ends, non-adjustable, with end-position adjustment via proximity sensor. The actuator stroke is a 50 mm with operating pressure of 8 bar.
Piston diameter - 12 mm
Operating mode of drive unit - yoke
Assembly position - any
Operating mode of drive unit - yoke
Assembly position - any
Specification
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 12mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085127 |