- RS stock no.:
- 167-4900
- Mfr. Part No.:
- NFM21PC475B1A3D
- Manufacturer:
- Murata
Discontinued product
- RS stock no.:
- 167-4900
- Mfr. Part No.:
- NFM21PC475B1A3D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NFM21P series filters
Capacitance filters designed for removal of EMI on continuous voltage lines.
Version for strong current.
Applications: Telecommunications and IT equipment.
Version for strong current.
Applications: Telecommunications and IT equipment.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specification
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Package/Case | 0805 (2012M) |
Series | NFM21PC |