- RS stock no.:
- 166-9889
- Mfr. Part No.:
- NFA18SL227V1A45L
- Manufacturer:
- Murata
Discontinued product
- RS stock no.:
- 166-9889
- Mfr. Part No.:
- NFA18SL227V1A45L
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0603 EMFIL ® (LC ombined) Array NFA18 Series
NFA 18SL series 0603 SMT chip EMI Suppression Filters for Applications using Murata Ceramic processing technology and filter design technology. These filters prevent ringing caused by circuit impedance, the arrays stable noise attenuation over wide frequency range and are small and low profile.
This series is suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs
This series is suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs
Applications
Personal computers
Communications equipment
Telephones
Digital TV
Communications equipment
Telephones
Digital TV
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specification
Attribute | Value |
---|---|
Series | NFA18SL |
Maximum Current Rating | 25mA |
Maximum Voltage Rating | 10 V dc |
Mounting Type | Surface Mount |
Operating Frequency | 220MHz |
Termination Style | Solder |
Package/Case | 0603 (1608M) |
Dimensions | 1.6 x 0.8 x 0.6mm |
Depth | 0.8mm |
Height | 0.6mm |
Length | 1.6mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Capacitance | 27µF |
- RS stock no.:
- 166-9889
- Mfr. Part No.:
- NFA18SL227V1A45L
- Manufacturer:
- Murata