Phoenix Contact MCR-VAC Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 20 → 30V dc
- RS stock no.:
- 470-5901
- Mfr. Part No.:
- 2814867
- Manufacturer:
- Phoenix Contact
- RS stock no.:
- 470-5901
- Mfr. Part No.:
- 2814867
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Configurable Signal Multiplier, MCR-FL-C-UI-2UI-DCI
The module is used to isolate and duplicate standard analogue signals. An input signal can be converted into 2 different output signals. The input, power, and both outputs are galvanically isolated from each other. DIP switches allow re-configuration with 8 options for the input and 7 independent options for each output.
Specification
Attribute | Value |
---|---|
Module Type | Signal Multiplier |
Input Signal Type | Current, Voltage |
Output Signal Type | Current, Voltage |
Input Range | 0 → 12 V, 0 → 24mA |
Output Range | 15 V, 35mA |
Supply Voltage | 20 → 30V dc |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -25 → +55°C |
Series | MCR-VAC |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |