Festo Shock Absorber, DYSD-Q11-12-12-Y1F-Y9, 12 mm Body Length, 12 mm Thread Size

Subtotal (1 unit)*

R 4 252,39

(exc. VAT)

R 4 890,25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,252.39

*price indicative

RS stock no.:
362-488
Mfr. Part No.:
DYSD-Q11-12-12-Y1F-Y9
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

12 mm

Product Type

Shock Absorber

Stroke Length

12mm

Maximum Energy Capacity Per Hour

36000J

Maximum Energy Capacity Per Cycle

10J

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8161525

COO (Country of Origin):
DE
The Festo Single-acting shock absorber features self-adjusting cushioning for smooth energy absorption. Designed for pushing operation, it ensures controlled motion and impact reduction. It allows flexible mounting in any position and does not support position detection. With CRC 2 classification, it offers moderate corrosion resistance for durable performance.

RoHS compliant

NBR seals material

Galvanised steel housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy