- RS stock no.:
- 852-9360
- Mfr. Part No.:
- 2318347
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 852-9360
- Mfr. Part No.:
- 2318347
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Round cable set
connection 1: IDC/FLK socket strip (1x 10-position, 180 °-out put)
connection 2: IDC/FLK socket strip (1x 10-position, 90 °-out put)
cable length: 3 m
Available in any choice of length
1:1 connection
Specification
Attribute | Value |
---|---|
Accessory Type | Cable |
Series | VIP-CAB-FLK10/0.14/3.0M |