- RS stock no.:
- 234-1686
- Mfr. Part No.:
- SLS32AIA020X2USON10XTMA4
- Manufacturer:
- Infineon
Discontinued product
- RS stock no.:
- 234-1686
- Mfr. Part No.:
- SLS32AIA020X2USON10XTMA4
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon SLS32AIA series OPTIGA™ Trust X reduces integration effort and is easy to use making it ideal for customers who lack security expertise but nonetheless need fast time-to-market. This premium security solution offers high performance and low power consumption. It supports non-rich operating systems and comes in compact packages. It enables new features and business models which help you to differentiate your offering and stay ahead of the competition.
High-end security controller
Turnkey solution
Mutual authentication using ECDSA
DTLS client IETF standard RFC 6347
Secure communication using DTLS
Compliant with the usb type-C™ authentication standard
I2C interface
Up to 10 kB user memory
Turnkey solution
Mutual authentication using ECDSA
DTLS client IETF standard RFC 6347
Secure communication using DTLS
Compliant with the usb type-C™ authentication standard
I2C interface
Up to 10 kB user memory
Specification
Attribute | Value |
---|---|
Memory Size | 10kB |
Interface Type | I2C |
Package Type | USON-10 |
Pin Count | 10 |
Minimum Operating Supply Voltage | 1.62 V |
- RS stock no.:
- 234-1686
- Mfr. Part No.:
- SLS32AIA020X2USON10XTMA4
- Manufacturer:
- Infineon