- RS stock no.:
- 125-8018
- Mfr. Part No.:
- 010-01541-10
- Manufacturer:
- Garmin
Discontinued product
- RS stock no.:
- 125-8018
- Mfr. Part No.:
- 010-01541-10
- Manufacturer:
- Garmin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Garmin DriveAssist 50LMT-D
Garmin DriveAssist uses camera-assisted driver awareness features and driver alerts to encourage safer driving and increase situational awareness. When your car is stopped at a junction or in traffic, Go Alert notifies you when traffic in front of you has started to move. Forward Collision Warning alerts if you are driving too closely to the vehicle ahead. And if you drift off the road or into oncoming traffic, see and hear Lane Departure Warning alerts
Innovative 5.0 sat nav with built-in dash cam that continuously records your drive and saves video on impact
Detailed maps of Europe with free lifetime map updates
Free Garmin DIGITAL traffic via DAB
Integrated camera allows for Forward Collision Warning, Lane Departure Warning
Features including Bluetooth hands-free calling, voice-activated navigation and smartphone notifications
Garmin DriveAssist displays addresses and millions of POIs
Driver alerts for increased awareness, including upcoming sharp curves, school zones, speed changes and more
Use Garmin Express to keep your Garmin DriveAssist display up to date
Detailed maps of Europe with free lifetime map updates
Free Garmin DIGITAL traffic via DAB
Integrated camera allows for Forward Collision Warning, Lane Departure Warning
Features including Bluetooth hands-free calling, voice-activated navigation and smartphone notifications
Garmin DriveAssist displays addresses and millions of POIs
Driver alerts for increased awareness, including upcoming sharp curves, school zones, speed changes and more
Use Garmin Express to keep your Garmin DriveAssist display up to date
Garmin DriveAssist comes with a compact, built-in dash cam that continuously records your drive. If a collision occurs, Incident Detection G-sensor automatically save files on impact. GPS records exactly where and when events occurred
Supplied with
Garmin DriveAssist 50LMT-D
Lifetime maps and digital traffic (indicated by LMT-D after model number on the box)
Lifetime traffic antenna/vehicle power cable
Vehicle suction cup mount
USB cable
micro-SD card
Quick start manual
Lifetime maps and digital traffic (indicated by LMT-D after model number on the box)
Lifetime traffic antenna/vehicle power cable
Vehicle suction cup mount
USB cable
micro-SD card
Quick start manual
Automotive
Specification
Attribute | Value |
---|---|
Primary Use | Automotive |
Model Number | DriveAssist 50LMT-D |
LCD Size | 127mm |
Display Resolution | 480 x 272pixels |
Touchscreen | Yes |
Colour Display | Yes |
Included Basemaps | Europe |
Weight including batteries | 191.4g |
Overall Dimensions | 84 x 140 x 21mm |
Battery Life | 30min |
Display Height | 63mm |
Voice Controlled | Yes |
Display Resolution Height | 272pixels |
Display Width | 111mm |
OAD Height | 84mm |
OAD Depth | 21mm |
Display Resolution Width | 480pixels |
OAD Width | 140mm |