RS PRO Sanding Drum 20mm x 22 mm Diameter, 100 Grit
- RS stock no.:
- 768-347
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 box of 50 units)*
R 960,35
(exc. VAT)
R 1 104,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 960.35 | R 19.207 |
*price indicative
- RS stock no.:
- 768-347
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 100 | |
| Grade | P100 | |
| Width | 20mm | |
| Maximum Safe Speed | 21rpm | |
| Diameter | 22mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 100 | ||
Grade P100 | ||
Width 20mm | ||
Maximum Safe Speed 21rpm | ||
Diameter 22mm | ||
Series RS PRO | ||
Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drums are cylindrical abrasive sleeves designed for effective grinding and finishing applications. They are particularly useful for working on welds, edges, and hard-to-reach areas, providing enhanced surface treatment capabilities.
Cylindrical sleeves are MADE from zirconia alumina for high aggressiveness
Heavy polyester cloth provides long life and durability
Suitable for grinding on steel and aluminium surfaces
Compatible with rubber holders that expand via centrifugal force
Related links
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 100 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 120 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 80 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P120 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 Grit
