- RS stock no.:
- 161-7440
- Mfr. Part No.:
- Fuse Motion Womens Blue 8
- Manufacturer:
- Puma Safety
Discontinued product
- RS stock no.:
- 161-7440
- Mfr. Part No.:
- Fuse Motion Womens Blue 8
- Manufacturer:
- Puma Safety
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
Puma miss safety fuse motion safetyboots (S1)
Steel protection nose
Scuff Cap (pronose)
SRC
HRO
BGR191
PVC free
Scuff Cap (pronose)
SRC
HRO
BGR191
PVC free
Specification
Attribute | Value |
---|---|
Gender | Women |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Blue |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Resistant To | Acid, Heat, Oil |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S1 |
Slip Resistance Rating | SRC |
- RS stock no.:
- 161-7440
- Mfr. Part No.:
- Fuse Motion Womens Blue 8
- Manufacturer:
- Puma Safety