- RS stock no.:
- 266-1618
- Mfr. Part No.:
- V1710/07
- Manufacturer:
- V12 Footwear
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) 1 Pair
R 2 069,71
(exc. VAT)
R 2 380,17
(inc. VAT)
Pair(s) | Per Pair |
1 + | R 2 069,71 |
- RS stock no.:
- 266-1618
- Mfr. Part No.:
- V1710/07
- Manufacturer:
- V12 Footwear
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
The V12 Footwear Safety Shoes has specially designed for women to provide optimum fit. Also this shoes offers challenger features a soft padded collar designed to protect the Achilles tendon. A water repellent whole piece upper with reinforced stitching helps reduce the ingress of liquids. A woven fibber midsole designed to protect from sharp objects entering under food.
Padded moisture wicking lining
Intelligent grip system heat resistant sole
Lightweight composite safety toecap
Flexible anti penetration composite midsole
Intelligent grip system heat resistant sole
Lightweight composite safety toecap
Flexible anti penetration composite midsole
Specification
Attribute | Value |
---|---|
Series | CHALLENGER IGS |
Gender | Women |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe | Yes |
Shoe Size JP/CN | 25.5 |