- RS stock no.:
- 189-2947
- Mfr. Part No.:
- SOULS30NR43
- Manufacturer:
- LEMAITRE SECURITE
4 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) 1 Pair
R 2 183,67
(exc. VAT)
R 2 511,22
(inc. VAT)
Pair(s) | Per Pair |
1 + | R 2 183,67 |
- RS stock no.:
- 189-2947
- Mfr. Part No.:
- SOULS30NR43
- Manufacturer:
- LEMAITRE SECURITE
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- IN
Product Details
Safety sneaker SOUL S3 is made of full grain nubuck leather. Suitable for indoor use, logistics and service industries.
Slip-resistant sole with tread design, flat sole for greater stability
Shock absorber at the heel
Put on your Lifestyle spirit for work as for relaxing time , in a safe way Camouflage print or black leather sneakers, choose your look
Shock absorber at the heel
Put on your Lifestyle spirit for work as for relaxing time , in a safe way Camouflage print or black leather sneakers, choose your look
Specification
Attribute | Value |
---|---|
Series | SOUL |
Gender | Men |
Shoe Size EU | 43 |
Colour | Black, Grey |
Safety Toe | Yes |
Safety Toe Type | Aluminium |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Resistant To | Slip, Penetration, shocks, water penetration (WRU) |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Upper Material | Leather |
Anti-Slip | Yes |