NEOFEU NSAC.TREK45.NEO PVC Black Bag
- RS stock no.:
- 877-205
- Mfr. Part No.:
- NSAC.TREK45.NEO
- Manufacturer:
- NEOFEU
Subtotal (1 unit)*
R 1 088,00
(exc. VAT)
R 1 251,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 5 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,088.00 |
*price indicative
- RS stock no.:
- 877-205
- Mfr. Part No.:
- NSAC.TREK45.NEO
- Manufacturer:
- NEOFEU
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEOFEU | |
| Product Type | Bag | |
| Sub Type | Safety Equipment Bag | |
| Colour | Black | |
| Material | PVC | |
| Dimensions | 300 mm x 230 mm x 660 mm | |
| Safety Equipment Bag Capacity | 45L | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NEOFEU | ||
Product Type Bag | ||
Sub Type Safety Equipment Bag | ||
Colour Black | ||
Material PVC | ||
Dimensions 300 mm x 230 mm x 660 mm | ||
Safety Equipment Bag Capacity 45L | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The NEOFEU Durable bag designed for demanding professionals requiring a robust and practical solution for transporting essential equipment. Its semi-rigid design ensures easy access to contents, making it an Ideal companion in challenging environments.
Transparent front pocket provides quick visibility of stored items
Adjustable comfort straps ensure a personalised fit for user convenience
Colour-coded internal textile loops facilitate efficient accessory organisation
Made from PVC, offering excellent protection against abrasion and moisture
