- RS stock no.:
- 422-6559
- Mfr. Part No.:
- 100S-C37KD22C
- Manufacturer:
- Allen Bradley
Discontinued product
- RS stock no.:
- 422-6559
- Mfr. Part No.:
- 100S-C37KD22C
- Manufacturer:
- Allen Bradley
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CH
Product Details
100S-C, 3 Pole Safety Contactors 2N/O & 2N/C
Redundant contactors to isolate motor (hazardous motion)
Positively guided main contacts
Red contact housings for easy identification as safety device
Protective cover prevents manual operation - yet the window allows visible ON/OFF status
Positively guided main contacts
Red contact housings for easy identification as safety device
Protective cover prevents manual operation - yet the window allows visible ON/OFF status
Note
DC versions incorporate a diode protection circuit
Allen Bradley 3-Pole Safety Contactor, 110V AC Coil, 37A - 100S-C37KD22C
This 3-pole safety contactor from Rockwell Automations Allen Bradley range provides easy on-off switching for your high-voltage electrical systems. Its forked, gold-plated auxiliary makes it suitable for low-energy applications. The unit comes complete with a screw terminal for easy installation as well as a safety cover to prevent unsafe manual operation. Its red contact housings make it easy to identify and a clear window speeds up system-status checks. This contactor is specifically designed for commercial motors and lighting systems that need additional safety.
• Compact dimensions of 81 (length) x 45 (width) x 136.5mm (depth) to make good use of space• Wide temperature range of -25°C to +60°C for reliable industrial use• Normal state configuration of 5NO (normally open) and 2NC (normally closed) contacts for safety
Standards and Certifications
• CE (Conformité Européenne)• UL (Underwriters' Laboratories)• CSA (Canadian Standards Association)• RINA (Registro Italiano Navale)• IEC 61340-5 (International Electrotechnical Commission)• EN 61340-5 (European Norm)
What do safety contactors do?
Contactors switch applications such as motors or lighting systems on and off. A safety contactor is a specialised version that reduces risks to operators by operating automatically, working quickly and remaining unchanged when a power pole welds.
Safety Contactor
Specification
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 525 V ac |
Contact Current Rating | 37 A |
Series | 100S-C |
Function | Safety |
Normal State Configuration | 5NO + 2NC |
Auxiliary Contact Configuration | 2NO + 2NC |
Number Of Auxiliary Contacts | 4 |
Terminal Type | Screw |
Width | 45mm |
Length | 81mm |
Depth | 136.5mm |
Maximum Operating Temperature | +60°C |
Pole and Throw Configuration | 3P |
Minimum Operating Temperature | -25°C |