- RS stock no.:
- 236-2638
- Mfr. Part No.:
- 07ROAD**88 24 PT 36
- Manufacturer:
- Parade
Discontinued product
- RS stock no.:
- 236-2638
- Mfr. Part No.:
- 07ROAD**88 24 PT 36
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Parade Road series is safety boots which are vital personal protection equipment, both for protection in hazardous environments and for protection against impact. Whether youre handling heavy objects, or working with chemicals, appropriate foot protection is a standard requirement in many work environments.
Non Magnetic
Light and comfortable
Water resistant
Anti puncher and non slip flexible sole
Shock absorbent
Hydrocarbon resistant
Light and comfortable
Water resistant
Anti puncher and non slip flexible sole
Shock absorbent
Hydrocarbon resistant
Specification
Attribute | Value |
---|---|
Series | ROAD |
Gender | Unisex |
Shoe Size EU | 36 |
Shoe Size UK | 3 |
Shoe Size US | 4.5 |
Type | Ankle Boots |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Fuel, Oil, Perforation, Shock |
Water Resistant | Yes |
Additional Safety Features | A, P, WRU |
Safety Rating EN ISO 20345 | S3 |
Sole Material | Double Density PU, PU |
Slip Resistance Rating | SRC |
Midsole Type | Composite |
Upper Material | Polyurethane, Microfiber |
Anti-Slip | Yes |
Shoe Size JP/CN | 22 |