- RS stock no.:
- 234-8151
- Mfr. Part No.:
- R202-11
- Manufacturer:
- Reldeen
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 234-8151
- Mfr. Part No.:
- R202-11
- Manufacturer:
- Reldeen
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- HK
Product Details
The Reldeen safety boots S1-P SRC features a steel toe cap that provides 200 joules protection, a lightweight polyurethane sole that provides excellent slip resistance against oils, black nylon stitching with excellent abrasion resistance, a padded collar and tongue, 4 metal D rings. Conforms to EN ISO 20345:2011.
Stainless steel midsole to provide penetration resistance
Anti-static
5mm EVA die cut insole
Black printed leather
Anti-static
5mm EVA die cut insole
Black printed leather
Specification
Attribute | Value |
---|---|
Series | R202 |
Gender | Unisex |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Colour | Black |
Safety Toe Type | Steel |