TE Connectivity Alcoswitch, 3 Position 3 NO/3 NC Rotary Switch, 10A, Solder Lug

Subtotal (1 unit)*

R 216,79

(exc. VAT)

R 249,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 216.79

*price indicative

RS stock no.:
697-811
Mfr. Part No.:
ISE223SN3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

3 NO/3 NC

Product Type

Rotary Switch

Series

Alcoswitch

Switch Contact Current

10A

Switch Operation

Momentary

Number of Positions

3

Housing Material

Polyamide

Depth

42.2mm

Maximum AC Voltage

230V ac

Mount Type

Panel

Minimum Operating Temperature

30°C

Switch Configuration

Maintained, Momentary

Maximum Operating Temperature

60°C

Terminal Type

Solder Lug

Standards/Approvals

RoHS Directive 2002/95/EC, REACH, UL E303778

Diameter

22.5mm

IP Rating

IP65

Illuminated

No

Angle of Throw

45 °

Mechanical Life

1000000Operations

Actuator Colour

Black

COO (Country of Origin):
IN
The TE Connectivity s ALCOSWITCH selector switch ISE, IKE series are versatile and durable control devices used in a wide array of electrical circuits and machinery. These switches allow users to manually select different operating modes or control outputs by rotating the switch to various positions. Available in multiple configurations, including maintained or momentary actions, selector switches offer a reliable method for controlling equipment, managing processes, and toggling between functions.

Snap mounting for compact contact blocks

Stackable design for contact block

Screw mounting for panel

Multiple configurations available

3 types of actuator head

IP 65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy