Baumer EIL580 Series Optical Incremental Encoder, 2048 ppr, HTL/Push Pull Signal, Hollow Type, 12mm Shaft
- RS stock no.:
- 820-3746
- Mfr. Part No.:
- EIL580-TT12.5BN.02048.A
- Manufacturer:
- Baumer
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 5 160,62
(exc. VAT)
R 5 934,71
(inc. VAT)
Units | Per unit |
1 + | R 5 160,62 |
- RS stock no.:
- 820-3746
- Mfr. Part No.:
- EIL580-TT12.5BN.02048.A
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EIL580 - Hollow shaft
EIL580 incremental encoders with blind or through hollow shaft.
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Baumer
Incremental rotary encoders.
Specification
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EIL580 |
Pulses Per Revolution | 2048 |
Maximum Revolutions | 6000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Hollow |
Supply Voltage | 8 → 30 V dc |
Shaft Diameter | 12mm |
IP Rating | IP65 |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hollow Shaft Flange |
Maximum Operating Temperature | +85°C |
Switching Frequency | ≤160 kHz, ≤300 kHz |
Connection Type | Flange connector M12 |
- RS stock no.:
- 820-3746
- Mfr. Part No.:
- EIL580-TT12.5BN.02048.A
- Manufacturer:
- Baumer