- RS stock no.:
- 818-8824
- Mfr. Part No.:
- HEDL-5540#A12
- Manufacturer:
- Broadcom
On back order for despatch 2024/10/28
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 197,10
(exc. VAT)
R 1 376,66
(inc. VAT)
Units | Per unit |
1 + | R 1 197,10 |
- RS stock no.:
- 818-8824
- Mfr. Part No.:
- HEDL-5540#A12
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Encoder Line Drivers for HEDS-55xx / 56xx / 9000 / 9100 / 9200 / 9040 / 9140 Series
Encoder Line Drivers for HEDS-55xx / 56xx / 9000 / 9100 / 9200 / 9040 / 9140 Series enhances the performance of encoders when they are used in noisy environments or when they are required to drive long distances. The encoder line drivers use an industry standard IC, AM26C31Q that provides complementary outputs for each encoder channel.
Single 5 V supply
On-board bypass capacitor
On-board bypass capacitor
Avago Technologies Rotary Encoders
Specification
Attribute | Value |
---|---|
Encoder Reading | Incremental |
Encoder Signal | 2 Channel Quadrature with Index Pulse |
Counts per Revolution | 500 |
Supply Voltage | 5V dc |
Shaft Diameter | 6 mm |
Maximum Operating Speed | 30000rpm |
- RS stock no.:
- 818-8824
- Mfr. Part No.:
- HEDL-5540#A12
- Manufacturer:
- Broadcom