Omron E6B2 Series Incremental Incremental Encoder, 200 ppr, NPN Open Collector Signal, Solid Type, 6mm Shaft
- RS stock no.:
- 744-5337
- Mfr. Part No.:
- E6B2CWZ6C200PR2M
- Manufacturer:
- Omron
Discontinued product
- RS stock no.:
- 744-5337
- Mfr. Part No.:
- E6B2CWZ6C200PR2M
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
General Purpose Incremental Encoders
Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..
protection..
Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm
Omron Incremental Rotary Encoders
Specification
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Series | E6B2 |
Pulses Per Revolution | 200 |
Maximum Revolutions | 6000rpm |
Output Signal Type | NPN Open Collector |
Shaft Type | Solid |
Shaft Diameter | 6mm |
Supply Voltage | 5 → 24 V dc |
IP Rating | IP50 |
Overall Height | 59mm |
Switching Frequency | 100 kHz |