Baumer IVO Incremental Encoder 1000 ppr 6000rpm Hollow 4.75 → 30 V dc

  • RS stock no. 481-7262
  • Mfr. Part No. GI333.M70R022
  • Manufacturer Baumer
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): DE
Product Details

Universal coders with hollow axis, Ø 58, type GI333

The coder can be powered by a wide supply range of between 4.75 and 30 Vdc.
Universal output stage, compatible with Totem pole, NPN or PNP and RS422 or TTL line transmitter.
Resolution up to 5000 pulses / turn.
A, B, Top zero and complemented output signals.
Hollow axis coders for direct mounting onto the end of a motor shaft, bored hole Ø 12 mm H7.
Concentric tightening using ring, rotation locking using rod and stopper supplied with the coder.
Anti-rotation spring available as a option.
Connection via supplied radial connector.
Shielded cable connected to the connector available as an option.
Application: robotics, metal or wood working, paper, textiles, packaging machinery, etc.

Kubler

Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation

Specification
Attribute Value
Pulses Per Revolution 1000
Encoder Technology Optical
Maximum Revolutions 6000rpm
Output Signal Type HTL/Push Pull
Shaft Type Hollow shaft
Shaft Diameter 12mm
Supply Voltage 4.75 → 30 V dc
IP Rating IP54
Overall Width 58 Dia.mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Connection Type Flange connector M23
Mounting Type Through Hollow Shaft Flange
Switching Frequency <lteq/>150 kHz
Series GI333
4 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each
R 6,138.30
(exc. VAT)
R 7,059.04
(inc. VAT)
units
Per unit
1 +
R 6,138.30
Not Available for premium delivery