Allen Bradley 842E Series Absolute Absolute Encoder, 262144ppr ppr, Analogue, Binary Signal, Hollow Type, 8mm Shaft
- RS stock no.:
- 136-7769
- Mfr. Part No.:
- 842E-MIP6BA
- Manufacturer:
- Allen Bradley
On back order for despatch 2024/06/06
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 42 971,29
(exc. VAT)
R 49 416,98
(inc. VAT)
Units | Per unit |
1 + | R 42 971,29 |
- RS stock no.:
- 136-7769
- Mfr. Part No.:
- 842E-MIP6BA
- Manufacturer:
- Allen Bradley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, 8mm Shaft Diameter, Hollow Shaft Flange Type - 842E-MIP6BA
Monitor the movement of industrial equipment with this hollow-shaft absolute encoder from Rockwell Automation's Allen Bradley range. When the unit is fitted on moving components, it measures the motion with a rotary disc and produces a binary output signal for transmission to your control network. Thanks to its hollow shaft, you can adjust the device to suit your motor, making it a versatile option. Its housing has an IP67 rating, so it's dust-proof and withstands water up to a metre deep.
Features & Benefits
• Ultra-high 18-bit resolution to ensure precision in your measurements
• Built-in Ethernet/IP switch supports network connectivity for easy information exchange in your automation system
• 10/100Mbps transmission speed means it can operate at higher or lower transfer rates
• 200mA maximum operating current, so it's an energy-saving device
• Built-in Ethernet/IP switch supports network connectivity for easy information exchange in your automation system
• 10/100Mbps transmission speed means it can operate at higher or lower transfer rates
• 200mA maximum operating current, so it's an energy-saving device
Standards and Certifications
• EN 61000-6-2
• EN 61000-6-3
• IEC 60529
• CE Marked for all applicable directives
• EN 61000-6-3
• IEC 60529
• CE Marked for all applicable directives
Can I use this device in demanding environments?
Yes, you can. This absolute encoder has a wide operating temperature range between -30°C and +85°C, so it works safely in demanding conditions.
Allen Bradley Rotary Encoders
Specification
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Pulses Per Revolution | 262144ppr |
Series | 842E |
Maximum Revolutions | 6000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Hollow |
Shaft Diameter | 8mm |
Supply Voltage | 10 → 30 V |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 63mm |
Overall Depth | 71.5mm |
Minimum Operating Temperature | -30°C |
Mounting Type | Hollow Shaft Flange |
Maximum Operating Temperature | +85°C |
Current Rating | ≤200 mA |
- RS stock no.:
- 136-7769
- Mfr. Part No.:
- 842E-MIP6BA
- Manufacturer:
- Allen Bradley