Omron Slide DIP Switch Surface Surface Mount
- RS stock no.:
- 680-689
- Mfr. Part No.:
- A6EN0005R
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 680-689
- Mfr. Part No.:
- A6EN0005R
- Manufacturer:
- Omron
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mount Type | Surface | |
| Product Type | DIP Switch | |
| Actuator Type | Slide | |
| Terminal Type | Surface Mount | |
| Series | A6EN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mount Type Surface | ||
Product Type DIP Switch | ||
Actuator Type Slide | ||
Terminal Type Surface Mount | ||
Series A6EN | ||
Exempt
- COO (Country of Origin):
- CN
The Omron Slide DIP Switch is a reliable and versatile component designed for through-hole mounting applications. Offering both flat and raised actuators, this DIP switch is suitable for various electronic circuit configurations. Crafted with gold-plated twin contacts, the switch ensures exceptional durability and performance in demanding environments. With a comprehensive rating of 25 mA at 24 VDC, it is Ideal for applications requiring high reliability. The device operates within a wide temperature range, making it suitable for various environmental conditions while enhancing its usability in diverse applications.
Gold-plated twin contacts guarantee long-lasting reliability
Available in flat and raised actuator types for flexible design options
Capable of withstanding an ambient temperature range of –20 to +70°C
Features a minimum insulation resistance of 100 MΩ at 250 VDC
Contact resistance maintained at a maximum of 200 mΩ for optimal performance
Operates effectively between 10 to 55 Hz with a double amplitude of 1.5 mm
Durability of up to 1,000 operations ensures longevity
Casing design offers protection rated at IEC IP40
Related links
- Omron Slide DIP Switch Surface Surface Mount
- Omron Slide Rotary Coded DIP Switch Surface Mount
- Omron Flat, Slide Rotary Coded DIP Switch Surface Mount
- TE Connectivity Slide DIP Switch Surface Mount Surface Mount
- Omron Slide, Flat Rotary Coded DIP Switch Surface Mount
- Omron Slide Rotary Coded DIP Switch Surface Mount Surface Mount
- TE Connectivity Slide Rotary Coded DIP Switch Surface Mount
- Omron Piano DIP Switch Surface Mount Through Hole
