- RS stock no.:
- 260-0016
- Mfr. Part No.:
- IR29X32X13-XL
- Manufacturer:
- INA
Usually in stock
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 259,932
(exc. VAT)
R 298,922
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | R 259,932 | R 1 299,66 |
*price indicative |
- RS stock no.:
- 260-0016
- Mfr. Part No.:
- IR29X32X13-XL
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- SK
Product Details
The INA inner ring has 0.3 mm minimum chamfer dimension.
32 mm raceway diameter inner ring
Specification
Attribute | Value |
---|---|
Type | Inner Ring Cylindrical |
Inner Diameter | 29mm |
Outer Diameter | 32mm |