- RS stock no.:
- 717-8469
- Mfr. Part No.:
- 315Z-1.15/16
- Manufacturer:
- Bahco
Discontinued product
- RS stock no.:
- 717-8469
- Mfr. Part No.:
- 315Z-1.15/16
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CA
Product Details
Offset Sledge Hammer Box Wrench Spanner (315)
Bahco Slogging Wrenches are made from the best materials with a quality in mind. Designed for professional use and heavy-duty applications.
Features & Benefits
Ring end slogging wrench, deep offset
Material: Forged high carbon alloy steel for extra heavy-duty strength
45° offset head allows easy and safe operation
12 points profile ring
Black oxide and waxed for a rust resistant finish
Ring end slogging wrench, deep offset
Material: Forged high carbon alloy steel for extra heavy-duty strength
45° offset head allows easy and safe operation
12 points profile ring
Black oxide and waxed for a rust resistant finish
Specification
Attribute | Value |
---|---|
Spanner Type | Slogging Spanner |
Imperial Size | 1-15/16in |
Imperial or Metric | Imperial |
Overall Length | 317 mm |
Double Ended | No |
Material | High Carbon Alloy Steel |
Offset | Yes |
Finish | Black Oxidized |
Size | 1-15/16 in |